L-com FOC-IPMF2M-L60N

IP68 Series MPO Connector 24 Fiber, MMF Low Loss, Female, 6.0mm Crimp Option
$ 39.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOC-IPMF2M-L60N.

ShowMeCables

Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com FOC-IPMF2M-L60N provided by its distributors.

IP68 Series MPO Connector 24 Fiber, MMF Low Loss, Female, 6.0mm Crimp Option
Fibre Connector, Mpo, Mm, 5.8-6.2Mm; Fibre Optic Connector Type:Mpo; Fibre Type:Multimode; Fibre Diameter:5.8Mm To 6.2Mm; Connector Body Material:-; Product Range:- Rohs Compliant: Yes |L-Com FOC-IPMF2M-L60N
The L-com FOC-IPMF2M-L60N is an IP68 Series MPO Fiber Optic Connector. The connector is 24-fiber, low-loss Multimode without guide pins (female). The 6.0mm crimp option supports 5.8mm to 6.2mm fiber diameters. The IP68 rating protects the connectors and fibers from water and dust in harsh and outdoor environments. The L-com FOC-IPMF2M-L60N is just one of a large selection of in-stock fiber optic products available. L-com not only has this connector available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for fiber connectivity products like our FOC-IPMF2M-L60N IP68 MPO Female Fiber Optic Connector, 24 fiber, Multimode Lowloss, 6.0mm crimp option

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD