L-com FOC-IPCOCAP

L-com IP68 Rated Dust Cap for FOC-IP Series Connectors
$ 3.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOC-IPCOCAP.

ShowMeCables

Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com FOC-IPCOCAP provided by its distributors.

L-com IP68 Rated Dust Cap for FOC-IP Series Connectors
Fiber Optic Dust Cap, Ip68, 115Mm; Accessory Type:Dust Cap; For Use With:L-Com Foc-Ip Series Fiber Optic Connectors; Connector Body Material:-; Product Range:Foc-Ip Series Rohs Compliant: Yes |L-Com FOC-IPCOCAP
The L-com FOC-IPCOCAP is an IP68 Rated Dust Cap for FOC-IP series Fiber Optic Connectors. Ideal for deployments of fiber optic cabling in harsh environment, this dust cap ensures ingress protection against water and dust. The L-com FOC-IPCOCAP is just one of a large selection of in-stock fiber optic products available. L-com not only has this dust cap available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for fiber connectivity products like our FOC-IPCOCAP IP68 Dust Cap for FOC-IP series connectors

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD