L-com FOATSCA-12D

Precision Fiber Attenuator SC / APC12db- | L-com FOATSCA-12D
$ 13.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOATSCA-12D.

Electro Sonic

Technical Drawing1 page5 years ago

ShowMeCables

Descriptions

Descriptions of L-com FOATSCA-12D provided by its distributors.

Precision Fiber Attenuator SC / APC12db- | L-com FOATSCA-12D
FO ATTENUATOR, SC, 12DB, 1550NM; Fibre Optic Connector Type:SC; Fiber Optic Connector Polish Type:UPC; Wavelength:1550nm; Product Range:FOATSCA Series; Attenuation:12dB; Fibre Optic Polish Type:UPC; Wavelength Typ:1550nm RoHS Compliant: NA
L-com offers an extensive line of precision dual wavelength (1310/1550nm) Singlemode fiber optic attenuators. The FOATSCA-12D is the perfect solution for attenuating Single mode fiber connectors for both lab and commercial applications. The FOATSCA-12D utilizes an "APC" polish on the SC connector and is rated to 12db. Constructed of the highest quality materials and factory tested, this series offers the widest array of connector styles and polish types. Order today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOATSCA12D