L-com FOATLCU-18D

Premium Fiber Attenuator LC / UPC18db- | L-com FOATLCU-18D
$ 11.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOATLCU-18D.

Electro Sonic

Technical Drawing1 page5 years ago

ShowMeCables

Descriptions

Descriptions of L-com FOATLCU-18D provided by its distributors.

Premium Fiber Attenuator LC / UPC18db- | L-com FOATLCU-18D
FO ATTENUATOR, LC, 18DB, 1550NM; Fibre Optic Connector Type:LC; Fiber Optic Connector Polish Type:UPC; Wavelength:1550nm; Product Range:FOATLCU Series; Attenuation:18dB; Fibre Optic Polish Type:UPC; Wavelength Typ:1550nm RoHS Compliant: NA
L-com offers an extensive line of dual wavelength (1310/1550nm) Singlemode fiber optic attenuators. The FOATLCU-18D is the perfect solution for attenuating Single mode fiber connectors for both lab and commercial applications and is rated to 18db. Constructed of the highest quality materials and factory tested, this series offers the widest array of connector styles and polish types. Order today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOATLCU18D