L-com FOA-804-BLK

L-com LC Internal Shutter Coupler - Duplex - No Flange - Black
$ 15.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOA-804-BLK.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
-2.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Introduction Date2018-10-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com FOA-804-BLK provided by its distributors.

L-com LC Internal Shutter Coupler - Duplex - No Flange - Black
LC CPLR DUPLEX SHUTTERED ZR SLEE
FIBRE OPTIC ADAPTER, LC DUPLEX, JACK; Convert From Fiber Optic Connector:LC Duplex; Convert To Fiber Optic Connector:LC Duplex; Adapter Body Style:Straight Adapter; Product Range:-; Convert From Gender:Jack; Convert To Gender:Jack RoHS Compliant: Yes
L-com's shuttered LC couplers are built with an integrated dust shutter that keeps the adapter's interior clean from dust. The shutter is 100% automatic and requires no physical handling of the shutter door. These couplers are ideal for today's high speed networking environment where cleanliness is an absolute requirement for performance. They are designed for mounting in panels with rectangular cutouts come with or without flange mount style ears. They come in both duplex and quad versions. These compact, space saving adapters feature ZR alignment sleeves which provide precision mating for both Multimode or Single Mode applications. They are available in four colors to match the mode of fiber you are using. The couplers use the same panel cut out as a duplex SC coupler but provide twice as many ports. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOA804BLK