L-com FOA-006M

Conn ST-SC Adapter Single Mode/Multi Mode Duplex RCP/RCP ST Panel Mount
$ 14.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FOA-006M.

IHS

Technical Drawing1 page11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+333%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Introduction Date2014-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com FOA-006M provided by its distributors.

Conn ST-SC Adapter Single Mode/Multi Mode Duplex RCP/RCP ST Panel Mount
FIBER ADAPTOR METAL BRONZE | L-com FOA-006M
ADPTRMETAL SC-ST DUPLX BRONZE FIBER OPTIC
FO ADAPTER, ST/SC DUPLEX JACK-JACK;
FO ADAPTER, ST/SC DUPLEX JACK-JACK; Convert From Fiber Optic Connector:ST Duplex; Convert To Fiber Optic Connector:SC Duplex; Adapter Body Style:Straight Adapter; Product Range:-; Convert From Gender:Jack; Convert To Gender:Jack RoHS Compliant: Yes
L-com's duplex metal ST to SC hybrid adapters are designed for mounting in standard rectangular cut out style panels. This series features either bronze or ceramic alignment sleeves to meet your specific design requirements. Additionally, these adapters can be used with PC or UPC style fiber connectors. Contact us today for large project volume discounts.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOA006M