L-com FD-24

Middle Atlantic 24RS Solid Front Door Black Milestek Part 50-70355-24
$ 312.801

Price and Stock

Descriptions

Descriptions of L-com FD-24 provided by its distributors.

MIDDLE ATLANTIC 24RS SOLID FRONT DOOR BLACK MILESTEK PART 50-70355-24
Solid Front Door, 24U, Steel, Black; Accessory Type:Solid Front Door; For Use With:L-Com Wrk Series Rack Enclosures; Enclosure Material:Steel; Body Color:Black; External Height:1.09M; External Width:509Mm; Product Range:Fd Series |L-Com FD-24
Middle Atlantic's Universal Front Door options for the WRK series rack enclosures offer an easy method for securing valuable equipment. The locking solid steel door adds a higher level of security by hiding valuable equipment out of site and preventing unwanted access. Doors can be set up for either right or left opening direction. All doors are finished with a black textured powder coat and can be drop shipped directly to your jobsite.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • FD24