L-com FCA-SLCAE2KAS10

L-com Fiber Optic Patch Cord SM G652D Simplex LC/APC-E2000/APC Armored 3.0mm LSZH Black 10M
$ 52.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FCA-SLCAE2KAS10.

Electro Sonic

Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com FCA-SLCAE2KAS10 provided by its distributors.

L-com Fiber Optic Patch Cord SM G652D Simplex LC/APC-E2000/APC Armored 3.0mm LSZH Black 10M
Fiber Optic Patch Cable LC/APC to E2000/APC Simplex 9/125 SMF G.652.D 3.0mm Black, (LSZH) w/ internal spiral armor, 10 meter
FO CABLE, LC SIMPLEX-E2000, SM, 32.8FT; Fibre Optic Connector A: LC Simplex; Fibre Optic Connector B: E2000 Simplex; No. of Fibers: 1Fibres; Fibre Type: Singlemode; Lead Length - Metric: 10m; Fibre Diameter: 9µm / 125µm; Produ
The L-com FCA-SLCAE2KAS10 is a Simplex single mode armored fiber optic patch cable, with LC/APC to E2000/APC connectors. The L-com FCA-SLCAE2KAS10 is constructed with 9/125 G.652.D single mode fiber, and has a 3.0mm Black, low-smoke, zero halogen (LSZH) with internal spiral armor jacket. L-com's FCA-SLCAE2KAS10 is one of thousands of fiber optic products available in-stock and ready to ship today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD