L-com FCA-SLCAE2KAD2

L-com Fiber Optic Patch Cord SM G652D Duplex LC/APC-E2000/APC Armored 4.8mm LSZH Black 2M
$ 84.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FCA-SLCAE2KAD2.

Electro Sonic

Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com FCA-SLCAE2KAD2 provided by its distributors.

L-com Fiber Optic Patch Cord SM G652D Duplex LC/APC-E2000/APC Armored 4.8mm LSZH Black 2M
Fiber Optic Patch Cable LC/APC to E2000/APC Duplex 9/125 SMF G.652.D 4.8mm Black, (LSZH) w/internal spiral armor, 2 meter
FO CABLE, LC DUPLEX-E2000, SM, 6.6FT; Fibre Optic Connector A: LC Duplex; Fibre Optic Connector B: E2000 Duplex; No. of Fibers: 2Fibres; Fibre Type: Singlemode; Lead Length - Metric: 2m; Fibre Diameter: 9µm / 125µm; Product Ra
The L-com FCA-SLCAE2KAD2 is a Duplex single mode armored fiber optic patch cable, with LC/APC to E2000/APC connectors. The L-com FCA-SLCAE2KAD2 is constructed with 9/125 G.652.D single mode fiber, and has a 4.8mm Black, low-smoke, zero halogen (LSZH) with internal spiral armor jacket. L-com's FCA-SLCAE2KAD2 is one of thousands of fiber optic products available in-stock and ready to ship today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD