L-com FCA-SFCULCUD5

L-com Fiber Optic Patch Cord SM G652D Duplex FC/UPC-LC/UPC Armored 4.8mm LSZH Black 5M
$ 21.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FCA-SFCULCUD5.

Electro Sonic

Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com FCA-SFCULCUD5 provided by its distributors.

L-com Fiber Optic Patch Cord SM G652D Duplex FC/UPC-LC/UPC Armored 4.8mm LSZH Black 5M
FO CABLE, FC DUPLEX-LC, SM, 16.4FT; Fibre Optic Connector A: FC Duplex; Fibre Optic Connector B: LC Duplex; No. of Fibers: 2Fibres; Fibre Type: Singlemode; Lead Length - Metric: 5m; Fibre Diameter: 9µm / 125µm; Product Range: -
The L-com FCA-SFCULCUD5 is a Duplex single mode armored fiber optic patch cable, with FC/UPC to LC/UPC connectors. The L-com FCA-SFCULCUD5 is constructed with 9/125 G.652.D single mode fiber, and has a 4.8mm Black, low-smoke, zero halogen (LSZH) with internal spiral armor jacket. L-com's FCA-SFCULCUD5 is one of thousands of fiber optic products available in-stock and ready to ship today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD