L-com FCA-SFCAFCAS5

L-com Fiber Optic Patch Cord SM G652D Simplex FC/APC-FC/APC Armored 3.0mm LSZH Black 5M
$ 16.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FCA-SFCAFCAS5.

Electro Sonic

Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com FCA-SFCAFCAS5 provided by its distributors.

L-com Fiber Optic Patch Cord SM G652D Simplex FC/APC-FC/APC Armored 3.0mm LSZH Black 5M
Fiber Optic Patch Cable FC/APC to FC/APC Simplex 9/125 SMF G.652.D 3.0mm Black, (LSZH) w/ internal spiral armor, 5 meter
FO CABLE, FC SIMPLEX-FC, SM, 16.4FT; Fibre Optic Connector A:FC Simplex; Fibre Optic Connector B:FC Simplex; No. of Fibers:1Fibres; Fibre Type:Singlemode; Lead Length - Metric:5m; Fibre Diameter:9µm / 125µm; Product Rang
The L-com FCA-SFCAFCAS5 is a Simplex single mode armored fiber optic patch cable, with FC/APC to FC/APC connectors. The L-com FCA-SFCAFCAS5 is constructed with 9/125 G.652.D single mode fiber, and has a 3.0mm Black, low-smoke, zero halogen (LSZH) with internal spiral armor jacket. L-com's FCA-SFCAFCAS5 is one of thousands of fiber optic products available in-stock and ready to ship today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD