L-com FCA-M1ST-STS-02

L-com Fiber Optic Patch Cord MM OM1 Simplex 3.0mm ST/UPC-ST/UPC Armored LSZH Black 2M
$ 12.505

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FCA-M1ST-STS-02.

ShowMeCables

Technical Drawing1 page4 years ago

Inventory History

3 month trend:
-39.13%

Descriptions

Descriptions of L-com FCA-M1ST-STS-02 provided by its distributors.

L-com Fiber Optic Patch Cord MM OM1 Simplex 3.0mm ST/UPC-ST/UPC Armored LSZH Black 2M
FO CABLE, ST-ST SIMPLEX, OM1, 6.6 ; Fibre Optic Connector A:ST Simplex; Fibre Optic Connector B:ST Simplex; No. of Fibers:1Fibres; Fibre Type:Multimode; Lead Length - Metric:2m; Fibre Diameter:62.5µm / 125µm RoHS Compliant: Yes
The L-com FCA-M1ST-STS-02 is a simplex multimode OM1 armored fiber optic patch cable, with ST/UPC to ST/UPC connectors. The L-com FCA-M1ST-STS-02 is constructed with 62.5/125 G.657 A2 multimode fiber, and has a 3.0mm Black, low-smoke, zero halogen (LSZH) with internal spiral armor jacket. L-com's FCA-M1ST-STS-02 is one of thousands of fiber optic products available in-stock and ready to ship today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD