L-com FCA-LCSC-DPM1Z-02

Fiber Optic Patch Cable LC to SC Duplex - 62.5/125 Multimode OM1 - LSZH - 2 Meter
$ 17.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FCA-LCSC-DPM1Z-02.

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2021-08-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of L-com FCA-LCSC-DPM1Z-02 provided by its distributors.

Fiber Optic Patch Cable LC to SC Duplex - 62.5/125 Multimode OM1 - LSZH - 2 Meter
FO CABLE, LC-SC DUPLEX, OM1, 6.6 ; Fibre; Fibre Optic Connector A:LC Duplex; B:SC
FO CABLE, LC-SC DUPLEX, OM1, 6.6 ; Fibre Optic Connector A:LC Duplex; Fibre Optic Connector B:SC Duplex; No. of Fibers:2Fibres; Fibre Type:Multimode; Lead Length - Metric:2m; Fibre Diameter:62.5µm / 125µm RoHS Compliant: NA
The L-com FCA-LCSC-DPM1Z-02 is a Duplex multimode fiber optic patch cable, with LC to SC connectors. The L-com FCA-LCSC-DPM1Z-02 is constructed with 62.5/125 OM1 multimode fiber, and has a low-smoke, zero halogen (LSZH) jacket. L-com's FCA-LCSC-DPM1Z-02 is one of thousands of fiber optic products available in-stock and ready to ship today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD