L-com EZ-600-NMH-X-LC

N Male Connector Crimp.Non-Solder Contact Attachment for LMR-600LMR-600-DBLM- | L-com EZ-600-NMH-X-LC
$ 22.279
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com EZ-600-NMH-X-LC.

element14 APAC

Datasheet4 pages5 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of L-com EZ-600-NMH-X-LC provided by its distributors.

N Male Connector Crimp.Non-Solder Contact Attachment for LMR-600LMR-600-DBLM- | L-com EZ-600-NMH-X-LC
Rf Coax Conn, N Plug, 50 Ohm, Cable; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solderless, Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-600, Lmr-600-Db, Lmr-600-Fr; Contact Material:Brass Rohs Compliant: Yes |L-Com EZ-600-NMH-X-LC
L-com's N Male connector for LMR-600, LMR-600-DB, LMR-600-FR and 600-Series coax uses a Crimp/Non-Solder Contact attachment method. This N connector is one of the many RF coaxial connectors in L-com’s product line up and like all our products, they will ship the same day. Our N Male connector operates up to a maximum frequency of 6 GHz. The specifications and a basic dimensional drawing for EZ-600-NMH-X-LC Male N connector can be found in this datasheet PDF. L-com's portfolio of RF and microwave connectors allows users to choose from a large number of options when building assemblies to fit their RF interconnect needs. RF cables can be created to fulfill many interconnect applications ranging from In the Box hookup, test equipment connectivity or as part of a system installation. In addition to an offering of RF connectors and coaxial cable L-com offers both standard and custom cable assemblies to fit a customer's specific needs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD