L-com ERK-6FT-440CFM

Integrated 6in Fan TopIncludes 2 Fans- | L-com ERK-6FT-440CFM
$ 541.2

Price and Stock

Descriptions

Descriptions of L-com ERK-6FT-440CFM provided by its distributors.

Integrated 6in Fan TopIncludes 2 Fans- | L-com ERK-6FT-440CFM
Integrated 6" Fan Top, 2-Fan, 440Cfm; No. Of Fans:2; Supply Voltage:-; Power Rating:-; Bearing Type:-; Product Range:Erk Series |L-Com ERK-6FT-440CFM
Top options accept 4-1/2", low-profile 6"or 10" fans for Active thermal management. Vented pagoda tops maintain enclosure temperatures through natural convection while minimizing the amount of dust and debris that can fall into the rack, and adds 1-1/2" to the top of the rack. Solid, slot pattern vented, vented and cable ladder adapter tops also available.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERK6FT440CFM