L-com ELP-CAT6

Lightning Surge Protector, Economy In-line 10/100/1000, Base-t CAT6, Din Mount
$ 121.633
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ELP-CAT6.

Electro Sonic

Datasheet1 page7 years ago

Inventory History

3 month trend:
+5.00%

Descriptions

Descriptions of L-com ELP-CAT6 provided by its distributors.

LIGHTNING SURGE PROTECTOR, ECONOMY IN-LINE 10/100/1000, BASE-T CAT6, DIN MOUNT
SURGE PROTECTOR, DATA LINE, 1PORT, CABLE; Suppressor Type:Lightning Surge Arrester; No. of LAN Ports (Input):1Ports; Peak Surge Current:-; Suppressor Mounting:Cable; Product Range:- RoHS Compliant: Yes
The ELP-CAT6 protects valuable equipment from static discharge, lightning and faulty wiring. In considering the cost of replacing damaged equipment and resultant lost productivity, the cost of an inline suppressor is small. Featuring RJ45 Jacks, these adapters easily connect in-line with existing data connections. The ELP-CAT6 is compatible with 802.3af/at Power-over-Ethernet (PoE) devices and supports PoE mode A and B for power. A ground wire and lug is provided directly on the suppressor providing superior grounding. The ELP-CAT6 features a rugged aluminum housing for maximum durability. This protector is also available in a DIN mount version, see ELPD-CAT6. Click on the Downloads tab for more information and complete specifications.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD