L-com ECSP5209UA0

CAT6RJ45 In-line Receptacleelectroless Nickel Finish With Grounding Shield A-
$ 194.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECSP5209UA0.

IHS

Technical Drawing1 page8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ECSP5209UA0 provided by its distributors.

CAT6RJ45 IN-LINE RECEPTACLEELECTROLESS NICKEL FINISH WITH GROUNDING SHIELD A-
Conn RJ-45 F 8 POS ST 1 Port Cat 6 Individual
C6 RCP SHLD EN .190-.270 DCAP W/
MOD CONN, IN-LINE RJ45 JACK, CAT6, CABLE; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat6; IP Rating:IP68; Connector Mounting:Cable Mount RoHS Compliant: Yes
These ruggedized Category 5e or Category 6 RJ45 receptacles are transversely sealed and carry an IP68 rating even with no mate or dust cap. They are designed to work with L-com's line of ruggedized RJ45 plugs but will mate to a standard RJ45. These parts are designed to be built with cables that have an outer diameter of .190-.270 or .271-.330 inches. The Zinc-Nickel and Electroless Nickel version contain an EMI grounding plate to ensure full grounding of shielded RJ45 cables. Dust caps are included. Category 6 versions come with a supplied RJ45 but Category 5e versions do not. Choose your bulk cable from L-com's wide selection. Order ruggedized connectors online today

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD