L-com ECRD3203U00

Cat5eRuggedized Flange MountZinc-Nickel finish w/Dust Cap- | L-com ECRD3203U00
$ 171.827

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECRD3203U00.

Electro Sonic

Technical Drawing1 page13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of L-com ECRD3203U00 provided by its distributors.

Cat5eRuggedized Flange MountZinc-Nickel finish w/Dust Cap- | L-com ECRD3203U00
Cat5e, Ruggedized Flange Mount, Zinc-Nickel finish w/Dust Cap
Flng Mnt Sealed Znni Dcap |L-Com ECRD3203U00
These ruggedized Category 5e or Category 6 RJ45 Flange mounts are transversely sealed for complete moisture and dust protection. An IP68 rating applies even without a mated connector or dust cap! The flange mount style is easily mountable and comes with a sealing gasket. Zinc-Nickel and Electroless Nickel versions are available with an EMC grounding plate on both sides of the receptacle to ensure full grounding of shielded RJ45 cables sets. Flanges are available with or without dust caps. See our website for our full line of harsh environment products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD