L-com ECRD0201U00

Cat5eRuggedized Flange Mount w/Anodized finish- | L-com ECRD0201U00
$ 106.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECRD0201U00.

IHS

Technical Drawing1 page13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-09-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com ECRD0201U00 provided by its distributors.

Cat5eRuggedized Flange Mount w/Anodized finish- | L-com ECRD0201U00
CONNECTOR, PASS THROUGH, RJ45, PANEL MOUNT, BLACK ANODIZED FINISH
RJ45 CONN, JACK, 8P8C, 1PORT, PANEL; Product Range:-; Connector Mounting:Panel Mount; Connector Orientation:Straight; IP Rating:IP68; LAN Category:Cat5e; LEDs:Without LED; Light Pipes:Without Light Pipe; Magnetics:Without Magnetics
These ruggedized Category 5e or Category 6 RJ45 Flange mounts are transversely sealed for complete moisture and dust protection. An IP68 rating applies even without a mated connector or dust cap! The flange mount style is easily mountable and comes with a sealing gasket. Zinc-Nickel and Electroless Nickel versions are available with an EMC grounding plate on both sides of the receptacle to ensure full grounding of shielded RJ45 cables sets. Flanges are available with or without dust caps. See our website for our full line of harsh environment products.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD