L-com ECRA0211UB0

Ruggedized RJ45 PlugAnodized finishfor cable OD .271-.330in- | L-com ECRA0211UB0
$ 181.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECRA0211UB0.

IHS

Technical Drawing1 page13 years ago

Inventory History

3 month trend:
-81.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ECRA0211UB0 provided by its distributors.

Ruggedized RJ45 PlugAnodized finishfor cable OD .271-.330in- | L-com ECRA0211UB0
Ruggedized RJ45 Plug, Anodized finish, for cable OD .271-.330 Inch
RJ45 CONN, HOUSING, PLUG, DAT5E, 8P8C; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:IP68; Connector Mounting:Cable Mount RoHS Compliant: Yes
L-com's ruggedized RJ45 plugs are designed to integrate with other ruggedized jam-nuts, flange mounts and in-line receptacles. Special compressive fittings allow these plugs to work with shielded or unshielded cable. A compression nut establishes 10lb of cable strain relief establishing robust cable strength. Internal conductive compression is used to interoperate with the cable braid to form a 360° ground plane and is comprehensively shielded. Available in Category 5e or Category 6 versions and with or without dust caps. Category 5e versions do not come with an RJ45 but Category 6 versions do. Bulk cable is sold separately. These parts are designed to work with cables that have an outer diameter of .190-.270 or .271-.330 inches. Ruggedize your plugs for harsh environmental applications today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD