L-com ECJ504-UB

USB Connector, 4 Contact(s), Male, Wire Terminal, Locking, Jack
$ 13.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECJ504-UB.

ShowMeCables

Technical Drawing1 page9 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ECJ504-UB provided by its distributors.

USB Connector, 4 Contact(s), Male, Wire Terminal, Locking, Jack
CONNECTOR, USB, TYPE B JACK, 10 IN LEADS, WHITE, GOLD PLATED, ECJ SERIES
Cable Assembly Wire Lead 0.254m 20AWG/24AWG 4 POS USB Type B F Individual
Jk Pnl Mnt Usb B 10" Wire Lds Rohs Compliant: Yes |L-Com ECJ504-UB
L-com USB Type B Jack, 10" Leads
Another unique USB panel mount option allows the user the flexibility to configure their own assembly. It features a bulkhead Type A or B Jack with 10 inches of un-terminated lead wires. The user can cut the wires to the desired length and hard wire or terminate them with their connector of choice. Wires are 20 AWG (2 power) and 24 AWG (2 signal) with an additional 24 AWG wire connected to the connector shell. This assembly uses the popular ECF style housing that is usable in virtually any panel thickness. L-com can custom terminate these wire leads with modest minimum requirements. Recommended 4-40 mounting screws must be purchased separately (P/N ECF440).

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECJ504UB