L-com ECF5044S-BK

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Panel Mount, Female-Female
$ 7.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECF5044S-BK.

ODG (Origin Data Global)

Technical Drawing1 page8 years ago

Inventory History

3 month trend:
+58.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2017-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ECF5044S-BK provided by its distributors.

Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Panel Mount, Female-Female
MODULAR COUPLER, CAT 3, RJ11, STRAIGHT, BLACK, GOLD PLATING, PANEL MOUNT
Conn RJ-45 Coupler F/F 6/6 POS ST Panel Mount 1/1 Port Cat 3
IN-LINE COUPLER, RJ11 JACK, 6P4C, CAT3; Connector Type:Adaptor, In-Line; Connector Type A:RJ11; Connector Type B:RJ11; Product Range:-; Convert From Gender:Jack; Convert From Positions:6Positions; Convert To Gender:Jack RoHS Compliant: Yes
L-com's exclusive line of category 3 panel mount connectors is the perfect choice for passing modular cables through a rack panel or wall plate. The unique flange mount design accepts #4 or #5 screws for secure mounting of these couplers to any panel (purchased separately). Contacts have 30 microinches of gold plating for durability and the black plastic shell is UL94V-0 rated. With a category 3 rating these couplers can be used for either voice or data applications. Large volume discounts offered; Call today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD