L-com ECF504-UBA

Conn USB Type A-USB Type B Adapter RCP/RCP 4/4 POS ST Panel Mount 1/1 Port
$ 9.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECF504-UBA.

ShowMeCables

Technical Drawing1 page9 years ago

Inventory History

3 month trend:
+57.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ECF504-UBA provided by its distributors.

Conn USB Type A-USB Type B Adapter RCP/RCP 4/4 POS ST Panel Mount 1/1 Port
CPLR PNL MNT USB B/A IVRY USB CABLING
USB ADAPTOR, TYP B RCPT-TYP A RCPT; USB Connector Convert From:USB Type B Receptacle; USB Connector Convert To:USB Type A Receptacle; USB Standard:-; IP Rating:-; Product Range:-; Contact Material:Phosphor Bronze RoHS Compliant: Yes
L-com's ECF USB Adapter family allows USB cables to be efficiently passed through a panel or enclosure. The ECF USB Adapter options include A-A, A-B, and B-A connector combinations in addition to both shielded and unshielded USB adapter designs. These ECF style USB adapter products securely mount via 4-40 screws which are sold separately (PN ECF440). Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD