L-com ECF504-12BAL

L-com USB Type B Coupler, Female Bulkhead/Latching Male, 12 in.
$ 22.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECF504-12BAL.

ShowMeCables

Technical Drawing1 page9 years ago

Inventory History

3 month trend:
-19.35%

Supply Chain

Introduction Date2016-07-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ECF504-12BAL provided by its distributors.

L-com USB Type B Coupler, Female Bulkhead/Latching Male, 12 in.
CABLE ASSY, 2.0, A PLUG-B RCPT, 12";
Assembly Usb B-F Pnl Mnt/A Ltch-M
Cable Assy, 2.0, A Plug-B Rcpt, 12"; Connector To Connector:Type A Plug To Type B Receptacle; Cable Length - Metric:304.8Mm; Cable Length - Imperial:12"; Usb Standard:Usb 2.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |L-Com ECF504-12BAL
Another unique panel mount USB option features a bulkhead Type B jack to a latching Type A plug attached via USB 2.0 compliant cable. These cables can be directly connected to a mating connector inside an enclosure to provide lock down mating retention with any USB Type A jack. These assemblies are fully shielded and use L-com's popular ECF504 style housing that can be used with virtually any panel thickness. The recommended 4-40 mounting screws must be purchased separately (P/N ECF440). Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer from host to peripheral. Custom lengths available upon request with minimal quantity requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD