L-com ECF504-120BBS

Cable Assembly, 4 Conductor(s), 20, 28AWG, Communication Cable
$ 29.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com ECF504-120BBS.

ShowMeCables

Technical Drawing1 page9 years ago

Supply Chain

Introduction Date2013-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com ECF504-120BBS provided by its distributors.

Cable Assembly, 4 Conductor(s), 20, 28AWG, Communication Cable
L-com USB Type B Coupler, Female Bulkhead/Male, 120 in.
Assembly USB PANEL MOUNT COUPLERS, CABLES AND COVERS
CABLE ASSY, 2.0, B PLUG-B RCPT, 120";
USB B-F PNL MNT/B-M SHLD 120""
Cable Assy, 2.0, B Plug-B Rcpt, 120"; Connector To Connector:Type B Plug To Type B Receptacle; Cable Length - Metric:3.05M; Cable Length - Imperial:120"; Usb Standard:Usb 2.0; Jacket Color:Light Gray; Electronic Marking:- Rohs Compliant: Yes |L-Com ECF504-120BBS
Another unique panel mount USB option features a bulkhead Type B jack to a molded Type B plug attached via USB 2.0 compliant cable. These cables can be directly connected to a mating connector inside an enclosure. These assemblies are fully shielded and use L-com's popular ECF504 style housing that can be used with virtually any panel thickness. The recommended 4-40 mounting screws must be purchased separately (P/N ECF440). Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer from host to peripheral.Custom lengths available upon request with minimal quantity requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD