L-com EC535AD

Rectangular Connector Adapter, 6 Contacts(Side1), 6 Contacts(Side2), Male-Female
$ 7.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com EC535AD.

IHS

Technical Drawing1 page11 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com EC535AD provided by its distributors.

Rectangular Connector Adapter, 6 Contacts(Side1), 6 Contacts(Side2), Male-Female
Conn RJ-45 to RJ-12 Adapter F/PL 8/6 POS ST 1/1 Port Individual
MODULAR CONVERSION ADAPTER (6X6)M / (8X6)F
MODULAR ADAPTOR, RJ45 JACK-RJ12 PLUG; Connector Type:Adaptor, In-Line; Connector Type A:RJ45; Connector Type B:RJ12; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Plug RoHS Compliant: Yes
L-com's line of modular socket savers is the perfect choice for applications where cables are connected and disconnected frequently. Damaged or worn ports can cause bad data and test results preventing you from getting work done. These adapters make it easy to switch out the damaged connection without costly repair time. Their low cost will save you money immediately through improved workflow. Avoid costly repairs trying to replace modular jacks; Use L-com's socket savers.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD