L-com EC-C6-S

Economy Coupler, Inline, Silver, Cat 6, Unshielded, RJ45 8X8, Feed-through
$ 7.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com EC-C6-S.

Electro Sonic

Technical Drawing1 page6 years ago

Inventory History

3 month trend:
+122%

Descriptions

Descriptions of L-com EC-C6-S provided by its distributors.

ECONOMY COUPLER, INLINE, SILVER, CAT 6, UNSHIELDED, RJ45 8X8, FEED-THROUGH
COUPLER, RJ45 JACK, 8P8C, CAT6, SHLD; Connector Type:Adapter, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack RoHS Compliant: Yes
L-com's Category 6 rated Economy RJ45 couplers and adapters are available in both shielded (for high RFI/EMI applications) and non-shielded versions. These easy to use 8x8 inline couplers are engineered to bring high performance in a compact design at minimal expense for your application. Contact us for pricing for your larger projects.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC-C6-S.