L-com DPCAMMSB-2

Low Profile DisplayPort Cable Male-MaleBlack 2.0m- | L-com DPCAMMSB-2
$ 60.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com DPCAMMSB-2.

ShowMeCables

Datasheet1 page11 years ago

L-com

Electro Sonic

Inventory History

3 month trend:
+333%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com DPCAMMSB-2 provided by its distributors.

Low Profile DisplayPort Cable Male-MaleBlack 2.0m- | L-com DPCAMMSB-2
L-Com Low Profile Backshell DisplayPort Cable Assemblies - 2 M
CABLE ASSY, DISPLAYPORT PLUG-PLUG, 6.6';
Cable Assy, Displayport Plug-Plug, 6.6 ; Connector Type A:Displayport Plug; Connector Type B:Displayport Plug; Cable Length - Imperial:6.6Ft; Cable Length - Metric:2M; Jacket Color:Black; Product Range:Dpcammsb-X Series Rohs Compliant: Yes |L-Com DPCAMMSB-2
This cable family is identical to our popular DPCAMM DisplayPort cables except it uses a shorter backshell. The shorter backshell allows these cables to fit in a tighter space without compromising performance. L-com's DisplayPort cable offering provides a single cable solution for high definition digital audio and video for computing displays, graphic cards, and laptops. Seven lengths to choose from ranging from 0.5 to 15 meters.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPCAMMSB2