L-com DK226MM-6

Cable Assembly Circular 1.82m 24AWG Circular to Circular 6 to 6 Straight to Straight
$ 38.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com DK226MM-6.

Electro Sonic

Technical Drawing1 page6 years ago

IHS

Inventory History

3 month trend:
-28.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com DK226MM-6 provided by its distributors.

Cable Assembly Circular 1.82m 24AWG Circular to Circular 6 to 6 Straight to Straight
MOLDED CABLE, MINI DIN 6 MALE/MALE, 6 FT, 24 AWG, DOUBLE SHIELD, PVC, GRAY
CABLE ASSY, MINI DIN 6P PLUG-PLUG, 6';
Cable Assy, Mini Din 6P Plug-Plug, 6 ; Connector Type A:Mini Din 6 Position Plug; Connector Type B:Mini Din 6 Position Plug; Cable Length - Imperial:6Ft; Cable Length - Metric:1.8M; Jacket Color:Gray; Product Range:Dk226Mm Series Rohs Compliant: Yes |L-Com DK226MM-6
L-com's top of the line offering of Mini DIN cable assemblies provide maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminum mylar foil) and robust 24 AWG conductors separate these cables from any off the shelf Mini DIN cable on the market. Ideal for any electrically noisy environment where fans, motors or switches are nearby. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DK226MM6