D Sub Conn, Rcpt, Da, 15Pos, Screwless; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:-; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Push In; Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com DGS15FT
The DGS15FT field termination female connector provides an easy and convenient way to perform field termination of any cable. Separate connection points are provided for all 15 positions of the connector plus the ground. Screwless terminal block design with spring clamp provides reliable electrical connections utilizing no special tools. Simply depress the spring clamp, insert wire, release and the wire is secure. The terminal block area is clearly marked making proper termination virtually foolproof. Panel mountable for thickness up to 0.062".