L-com DGBH15MT1

Adapter, D-sub, Field Termination, HD15, Male, 3A, Jackscrew, Terminal Block
$ 18.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com DGBH15MT1.

Electro Sonic

Datasheet1 page15 years ago

Inventory History

3 month trend:
-33.07%

Descriptions

Descriptions of L-com DGBH15MT1 provided by its distributors.

ADAPTER, D-SUB, FIELD TERMINATION, HD15, MALE, 3A, JACKSCREW, TERMINAL BLOCK
D SUB CONNECTOR, HIGH DENSITY-HD, PLUG,; D SUB CONNECTOR, HIGH DENSITY-HD, PLUG, 15 POSITION; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: -; D Sub Shell Size: DE; Product Range: Field Termination Seri
D Sub Connector, High Density-Hd, Plug, 15 Position; Rango De Producto:Serie Field Termination; Carcasa D Sub, Tamaño:De; Género:Macho; Núm. De Contactos:15; Material Del Cuerpo Del Conector:-; Tipo De Terminación Del Contacto:- |L-Com DGBH15MT1
The DGBH15MT1 field termination male connector provides an easy and convenient way to perform field termination of any SVGA or HD15 cable. Separate connection points are provided for all 15 positions of the connector allowing a DDC compliant termination utilizing pins 9 and 15 as required by the VESA standards. Terminal block design with set screws provides reliable electrical connections utilizing no special tools. The terminal block area is clearly marked making proper termination virtually foolproof. Panel mountable for thickness up to 0.062".

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DGBH15MT1.