Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com DGB9MT1

D-sub Adapter, DB9 Male, Field Termination Connector, 10 Pos, 500VDC, Dgb Series
$ 13.018
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com DGB9MT1.

JRH Electronics

Datasheet1 page15 years ago

Inventory History

3 month trend:
+23.29%

Related Parts

TE Connectivity1-480706-0
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of L-com DGB9MT1 provided by its distributors.

D-SUB ADAPTER, DB9 MALE, FIELD TERMINATION CONNECTOR, 10 POS, 500VDC, DGB SERIES
D SUB CONNECTOR, STANDARD, PLUG, 9 POSIT; D SUB CONNECTOR, STANDARD, PLUG, 9 POSITION; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Screw; D Sub Shell Size: DE; Product Range: Field Termination Series;
The DGB9MT1 field termination male connector provides an easy and convenient way to perform field termination of any cable. Separate connection points are provided for all 9 positions of the connector plus the ground. Terminal block design with set screws provides reliable electrical connections utilizing no special tools. The terminal block area is clearly marked making proper termination virtually foolproof. Panel mountable for thickness up to 0.062".

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DGB9MT1.