L-com DG9037MF1

ADAPTER, D SUB, PLUG-RECEPTACLE, 37 POSI; POSITION; Sub Connector A: Standard Sub; Convert From Gender: Plug;
$ 39.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com DG9037MF1.

IHS

Technical Drawing1 page10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2015-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com DG9037MF1 provided by its distributors.

ADAPTER, D SUB, PLUG-RECEPTACLE, 37 POSI; POSITION; Sub Connector A:Standard Sub; Convert From Gender:Plug;
ADAPTERS, LOW PROFILE, RIGHT ANGLE, DB37 MALE TO FEMALE, CABLE EXIT 1, PVC
Conn D-Sub Adapter M/F 37/37 POS RA 1/1 Port Individual
Adopter, D Sub, Plug-Receptacle, 37 Position; Conector D Sub A:D-Sub Estándar; Conversor De Género:Plug; Convierte De Posiciones:37; Conector D Sub B:D-Sub Estándar; Convierte A Género:Receptacle; Convierte A Posiciones:37 |L-Com DG9037MF1
Connecting cables in tight spaces can be a problem in many applications. These low profile right angle D-Sub adapters solve this problem by allowing cables to be connected at a 90 degree angle. Three versions are available for each connector size allowing for cables to exit in opposite directions. Adapters are male to female, fully shielded and are overmolded with gray PVC. Mating hardware is reversible allowing for use in virtually any application.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG9037MF1.