L-com CTLF3VGAMM-100

Premium VGA Cable HD15 Male / Male With Ferrites Black 100.0 ft
$ 96.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CTLF3VGAMM-100.

RS (Formerly Allied Electronics)

Technical Drawing1 page13 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of L-com CTLF3VGAMM-100 provided by its distributors.

Premium VGA Cable HD15 Male / Male With Ferrites Black 100.0 ft
CABLE ASSY, HD15 PLUG-PLUG, 100';
CA SVGA HD15M/M W/FER 100 BLK VIDEO CABLING
Cable Assy, Hd15 Plug-Plug, 100 ; Connector Type A:Hd-15 Plug; Connector Type B:Hd-15 Plug; Cable Length - Imperial:100Ft; Cable Length - Metric:30.5M; Jacket Color:Black; Product Range:Ctlf3Vgamm Series Rohs Compliant: Yes |L-Com CTLF3VGAMM-100
This series of high quality VGA cable assemblies features three 75 Ohm coaxial cables to transmit the video signal for maximum signal integrity. In addition, two molded-in ferrite cores protect against EMI/RFI. The fully molded HD15 backshell design along with the all-steel box construction produces a well-shielded, durable assembly. Available in standard lengths ranging from 1 to 200 feet.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTLF3VGAMM100