L-com CTL3VGAMM-10TZ

Cable Assembly, 15 Conductor(s), 30, 32AWG, Communication Cable
$ 168.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CTL3VGAMM-10TZ.

RS (Formerly Allied Electronics)

Technical Drawing1 page5 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
+75.00%

Supply Chain

Introduction Date2020-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CTL3VGAMM-10TZ provided by its distributors.

Cable Assembly, 15 Conductor(s), 30, 32AWG, Communication Cable
SUPER THIN LSZH SVGA HD15, MALE / MALE, 10.0 FT, 75 OHM COAXIAL, CTL SERIES
COMPUTER CORD, HD-15 PLUG, 10 , BLK; Connector Type A:HD-15 Plug; Connector Type B:HD-15 Plug; Cable Length - Imperial:10ft; Cable Length - Metric:3.05m; Jacket Color:Black; Product Range:CTL3VGAMM-TZ Series RoHS Compliant: Yes
SVGA HD15M/M SUPR-THN LSZ VIDEO CABLING
This series of VGA cables features both our small diameter Super Thin VGA cable and our LSZH jacket for applications where low smoke is critical. An additional feature of this series is our reversible hardware allowing both panel mount using standoffs or traditional thumbscrews. High quality video signal transmission is assured as a result of the three 75 Ohm coaxial lines used in these premium SVGA assemblies. The low profile configuration of our fully molded HD15 backshell makes these assemblies ideal for tight fit installations. Available in 5 standard lengths from 5 to 50 feet.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTL3VGAMM-10TZ.
  • CTL3VGAMM10TZ