L-com CTL3VGAMF-5

Cable Assembly, 15 Conductor(s), 26, 28AWG, Communication Cable
$ 79.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CTL3VGAMF-5.

IHS

Technical Drawing1 page13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CTL3VGAMF-5 provided by its distributors.

Cable Assembly, 15 Conductor(s), 26, 28AWG, Communication Cable
PREMIUM SVGA EXTENSION CABLEHD15 MALE / FEMALEGRAY 5.0 FT-
CABLE ASSY, HD15 PLUG-RCPT, 5';
CA SVGA HD15 M/HD15 F 5 VIDEO CABLING
Cable Assy, Hd15 Plug-Rcpt, 5 ; Connector Type A:Hd-15 Plug; Connector Type B:Hd-15 Receptacle; Cable Length - Imperial:5Ft; Cable Length - Metric:1.5M; Jacket Color:Light Gray; Product Range:Ctl3Vgamf Series Rohs Compliant: Yes |L-Com CTL3VGAMF-5
These premium VGA extension cables feature three 75 Ohm coaxial cables to assure high quality video signal transmission. The fully molded backshells of the HD15 connectors provide a very durable assembly. The male to female gender configuration allows extension of existing SVGA line. Available in 5, 10 and 25 ft lengths.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD