L-com CTL3VGAMF-10TZ

Cable Assembly, 15 Conductor(s), 30, 32AWG, Communication Cable
$ 184.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CTL3VGAMF-10TZ.

Electro Sonic

Technical Drawing1 page5 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CTL3VGAMF-10TZ provided by its distributors.

Cable Assembly, 15 Conductor(s), 30, 32AWG, Communication Cable
Cable Assembly Low Smoke Zero Halogen 3.05m 32AWG High Density D-Subminiature to High Density D-Subminiature 15 to 15 POS F-M
Cable Assy, Hd15 Plug-Rcpt, 10 ; Connector Type A:Hd-15 Plug; Connector Type B:Hd-15 Receptacle; Cable Length - Imperial:10Ft; Cable Length - Metric:3.05M; Jacket Color:Black; Product Range:Ctl3Vgamf-Tz Series Rohs Compliant: Yes |L-Com CTL3VGAMF-10TZ
This series of VGA extension cables features both our small diameter Super Thin VGA cable and our LSZH jacket for applications where low smoke and low corrosive out gassing is critical. An additional feature of this series is our reversible hardware allowing both panel mount using standoffs or traditional thumbscrews. High quality video signal transmission is assured as a result of the three 75 Ohm coaxial lines used in these premium SVGA assemblies. The low profile configuration of our fully molded HD15 backshell makes these assemblies ideal for tight fit installations. Available in 5 standard lengths from 5 to 50 feet.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTL3VGAMF10TZ