L-com CTL3VGAMF-10T

Cable Assembly, 12 Conductor(s), 30, 32AWG, Communication Cable
$ 104.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CTL3VGAMF-10T.

Farnell

Technical Drawing1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CTL3VGAMF-10T provided by its distributors.

Cable Assembly, 12 Conductor(s), 30, 32AWG, Communication Cable
Cable Assembly Audio/Video Low Smoke Zero Halogen 3.05m 32AWG High Density D-Subminiature to High Density D-Subminiature 15 to 15 POS F-M
Cable Assy, Hd15 Plug-Rcpt, 10 ; Connector Type A:Hd-15 Plug; Connector Type B:Hd-15 Receptacle; Cable Length - Imperial:10Ft; Cable Length - Metric:3.05M; Jacket Color:Black; Product Range:Ctl3Vgamf-T Series Rohs Compliant: Yes |L-Com CTL3VGAMF-10T
Big performance in a small package is what this series is all about. Utilizing a revolutionary VGA cable which is made with 3 ultra thin coaxial lines and still measures less than .23" in diameter! In addition to the small cable size these cables feature an innovative shallow backshell design producing a cable assembly ideally suited to any space sensitive application. Another unique feature is user-defined mounting hardware. Each cable end is capable of being connected with either male jack screws or hex standoffs with the supplied hardware! This feature enables either the male or female end to be panel mounted. Most lengths available from stock for immediate delivery.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTL3VGAMF10T