L-com CTL35YMF-25

L-com 3.5mm Male Stereo to Dual 3.5mm Jack Y Cable-25 FT
$ 11.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CTL35YMF-25.

ShowMeCables

Technical Drawing1 page15 years ago

Supply Chain

Introduction Date2011-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CTL35YMF-25 provided by its distributors.

L-com 3.5mm Male Stereo to Dual 3.5mm Jack Y Cable-25 FT
CABLE ASSY, 3.5MM STEREO PLUG-JACK, 25';
CBL 3.5MM Y 1-M/2-F 25 VIDEO CABLING
Cable Assy, 3.5Mm Stereo Plug-Jack, 25 ; Connector Type A:3.5Mm Stereo Plug; Connector Type B:3.5Mm Stereo Phone Jacks (2); Cable Length - Imperial:25Ft; Cable Length - Metric:7.6M; Jacket Color:Black; Product Range:Ctl35Ymf Series Rohs Compliant: Yes |L-Com CTL35YMF-25
L-com's CTL35YMF series 3.5mm audio Y cables are perfect for splitting a single 3.5mm audio source to two 3.5mm outputs. These rugged cables are offered in several popular off the shelf lengths. Custom length versions are also available upon request. These 3.5mm Y cables feature PVC jackets and shielding to help protect against EMI/RFI. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTL35YMF25