L-com CTL35MMC-5

Coiled 3.5mm Stereo Audio Cable Male / Male 5.0 ft (Relaxed Length)
$ 18.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CTL35MMC-5.

ShowMeCables

Technical Drawing1 page13 years ago

Supply Chain

Introduction Date2012-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CTL35MMC-5 provided by its distributors.

Coiled 3.5mm Stereo Audio Cable Male / Male 5.0 ft (Relaxed Length)
CABLE ASSY, 3.5MM PLUG-PLUG, 5';
Cable Assy, 3.5Mm Plug-Plug, 5 ; Connector Type A:3.5Mm Stereo Plug; Connector Type B:3.5Mm Stereo Plug; Cable Length - Imperial:5Ft; Cable Length - Metric:1.5M; Jacket Color:Black; Product Range:Ctl35Mmc Series Rohs Compliant: Yes |L-Com CTL35MMC-5
L-com's line of coiled 3.5mm cables are perfect for variable reach application where access to a 3.5mm jacks can fluctuate. These rugged coiled 3.5mm cables feature black polyurethane jackets which stand up to UV and chemical exposure. The CTL35MMC-XX series cables from L-com can be used in myriad applications where length variation and mobility are required such as medical, industrial, and manufacturing scenarios. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTL35MMC5