L-com CTL35MFT-5

L-com Stereo ThinLine Audio Cable - Male/Female-5 FT
$ 15.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CTL35MFT-5.

IHS

Datasheet1 page15 years ago

ShowMeCables

Supply Chain

Introduction Date2010-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CTL35MFT-5 provided by its distributors.

L-com Stereo ThinLine Audio Cable - Male/Female-5 FT
CABLE ASSY, 3.5MM PLUG-RCPT, 5';
CBL 3.5MM MALE/FEMALE 5 VIDEO CABLING
Cable Assy, 3.5Mm Plug-Rcpt, 5 ; Connector Type A:3.5Mm Stereo Plug; Connector Type B:3.5Mm Stereo Socket; Cable Length - Imperial:5Ft; Cable Length - Metric:1.5M; Jacket Color:Black; Product Range:Ctl35Mft Series Rohs Compliant: Yes |L-Com CTL35MFT-5
L-com's CTL35MFT-XX series of high quality stereo cable assemblies produces distortion free audio transmission. Features include gold plated center contacts to minimize signal loss as well as fully molded strain relief for enhanced durability and long life. These super thin 3.5mm cables feature an outside diameter (OD) of only 3.5 mm. Available in 7 standard lengths from 3 to 100 feet, custom lengths are also available.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTL35MFT5