L-com CTL354MM-15

L-com Stereo 4 Circuit TRRS ThinLine Audio Cable - Male / Male-15 FT
$ 37.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CTL354MM-15.

IHS

Datasheet1 page15 years ago

ShowMeCables

Supply Chain

Introduction Date2010-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CTL354MM-15 provided by its distributors.

L-com Stereo 4 Circuit TRRS ThinLine Audio Cable - Male / Male-15 FT
Cable Assy, 3.5Mm Stereo Plug-Plug, 15 ; Connector Type A:3.5Mm Stereo Plug; Connector Type B:3.5Mm Stereo Plug; Cable Length - Imperial:15Ft; Cable Length - Metric:4.6M; Jacket Color:Black; Product Range:Ctl354Mm Series Rohs Compliant: Yes |L-Com CTL354MM-15
L-com's CTL354MM-XX series of high quality stereo audio/video cable assemblies produces distortion free audio and video transmissions. The cables are commonly used on Apple's iPod® and iPhone® products and work with other TRRS audio/video applications as well. Features include gold plated center contacts to minimize signal loss as well as fully molded strain relief for enhanced durability and long life. These super thin TRRS cables feature an outside diameter (OD) of only 3.5 mm. Available in 8 standard lengths from 3 to 100 feet, custom lengths are also available.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTL354MM15