L-com CTL1RB-1

ThinLine Coaxial Cable RCA Male/ BNC Male 1.0 ft- | L-com CTL1RB-1
$ 21.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CTL1RB-1.

IHS

Technical Drawing1 page13 years ago

Supply Chain

Introduction Date2012-10-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of L-com CTL1RB-1 provided by its distributors.

ThinLine Coaxial Cable RCA Male/ BNC Male 1.0 ft- | L-com CTL1RB-1
Cable Assembly, 1 Conductor(s), Communication Cable
CABLE, RCA PLUG-BNC PLUG, 0.3M;
Cable, Rca Plug-Bnc Plug, 1Ft; Connector Type A:Rca/Phono Plug; Connector Type B:Bnc Plug; Cable Length - Imperial:1Ft; Cable Length - Metric:300Mm; Jacket Color:Black; Product Range:Ctl1Rb Series Rohs Compliant: Yes |L-Com CTL1RB-1
If flexibility and small diameter are important to you, then this series is your answer. Less than half the size of standard RG6 and RG59 types, this cable features greater flexibility and lighter weight by utilizing a proprietary foamed dielectric with a spiral tinned copper shield. In applications where size, weight, or flexibility is critical, these assemblies are indispensable. Manufactured utilizing fully molded strain reliefs with precision RCA male and 75 Ohm BNC connectors, these assemblies provide an unbeatable combination of size and performance. Most lengths in stock for immediate delivery.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTL1RB1