L-com CSMUAA-PL-3M

L-com Plastic Armored USB Cables - Type A - A Connectors, Revision 2.0 Compliant-3 M
$ 50.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSMUAA-PL-3M.

IHS

Datasheet1 page12 years ago

ShowMeCables

Electro Sonic

Supply Chain

Introduction Date2013-07-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CSMUAA-PL-3M provided by its distributors.

L-com Plastic Armored USB Cables - Type A - A Connectors, Revision 2.0 Compliant-3 M
Plastic Armored USB CableType A Male/ Male3.0M- | L-com CSMUAA-PL-3M
CABLE ASSY, 2.0, A PLUG-A PLUG, 9.8';
Cable Assy, 2.0, A Plug-A Plug, 9.8 ; Connector To Connector:Type A Plug To Type A Plug; Cable Length - Metric:3M; Cable Length - Imperial:9.8Ft; Usb Standard:Usb 2.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |L-Com CSMUAA-PL-3M
These unique cables feature an external PVC crush resistant jacket over our premium USB 2.0 cable to provide protection in applications where standard cables would be damaged due to excessive force. Crush resistance is 800 PSI (Pounds per Square Inch). The 20 AWG USB power wires allow for maximum power transfer.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD