L-com CSMNB25MF-2.5

Deluxe Molded Black D-Sub Cable, DB25 Male / Female, 2.5 ft
$ 26.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSMNB25MF-2.5.

IHS

Datasheet1 page13 years ago

element14 APAC

Inventory History

3 month trend:
+149%

Supply Chain

Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CSMNB25MF-2.5 provided by its distributors.

Deluxe Molded Black D-Sub Cable, DB25 Male / Female, 2.5 ft
COMPUTER CABLE, SERIAL, BLACK, 0.762M; Connector Type A: D Subminiature Plug, 25 Way; Connector Type B: D Subminiature Socket, 25 Way; Cable Length - Imperial: 2.5ft; Cable Length - Metric: 760mm; Jacket Colour: Black; Produc
Computer Cable, Serial, 2.5Ft, Black; Conector, Tipo A:Conector D-Sub Macho De 25 Posiciones; Conector, Tipo B:Receptáculo D-Sub De 25 Posiciones; Longitud Del Cable - Imperial:2.5Ft; Longitud Del Cable - Métrica:760Mm |L-Com CSMNB25MF-2.5
L-com's CSMNB family of black D-sub cable assemblies offer solid performance at economical prices. These assemblies are fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Standard lengths range from 1 ft to 50 ft and custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSMNB25MF-2.5.
  • CSMNB25MF2.5
  • CSMNB25MF2.5.