Computer Cable, Serial, 10Ft, Black; Conector, Tipo A:Conector D-Sub Macho De 15 Posiciones; Conector, Tipo B:Conector D-Sub Macho De 15 Posiciones; Longitud Del Cable - Imperial:10Ft; Longitud Del Cable - Métrica:3M |L-Com CSMNB15MM-10
L-com's CSMNB family of black D-sub cable assemblies offer solid performance at economical prices. These assemblies are fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Standard lengths range from 1 ft to 50 ft and custom lengths and pinouts are available with modest minimum requirements.