L-com CSMN50MF-2.5

Cable Assembly Twisted Pair 0.76m 28AWG 50 POS D-Sub to 50 POS D-Sub M-F
$ 130.323
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSMN50MF-2.5.

IHS

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-69.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CSMN50MF-2.5 provided by its distributors.

Cable Assembly Twisted Pair 0.76m 28AWG 50 POS D-Sub to 50 POS D-Sub M-F
DELUXE MOLDED D-SUB CABLE, DB50 MALE / FEMALE, 2.5 FT
CABLE ASSY, DB50 PLUG-RCPT, 2.5';
Cable Assy, Db50 Plug-Rcpt, 2.5 ; Connector Type A:D Sub 50 Position Plug; Connector Type B:D Sub 50 Position Receptacle; Cable Length - Imperial:2.5Ft; Cable Length - Metric:762Mm; Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CSMN50MF-2.5
L-com's hard to find CSMN50 family of D-sub cable assemblies offer solid performance at economical prices. Double shielded cable (copper braid plus aluminum mylar foil) provide maximum protection against data corrupting EMI/RFI. Molded backshells provide superior strain relief while 28 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSMN50MF2.5