L-com CSMN15MF-2.5

CABLE ASSY, 15P D-SUB PLUG-RCPT, 2.5FT; ; 2.5FT; Connector Type A: D Sub 15 Position Plug; B: D
$ 24.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSMN15MF-2.5.

Farnell

Technical Drawing1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CSMN15MF-2.5 provided by its distributors.

CABLE ASSY, 15P D-SUB PLUG-RCPT, 2.5FT;; 2.5FT; Connector Type A:D Sub 15 Position Plug; B:D
Cable Assembly Molded 0.76m 26AWG 15 POS D-Sub to 15 POS D-Sub M-F
DELUXE MOLDED D-SUB CABLE, DB15 MALE / FEMALE, 2.5 FT
CABLE DB15M/F MOLDED 2.5 D-SUB CABLING
L-com's CSMN family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSMN15MF-2.5..
  • CSMN15MF2.5