L-com CSM9MM-25

Cable Assembly 7.62m 26AWG 9 POS D-Sub to 9 POS D-Sub M-M
$ 52.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSM9MM-25.

IHS

Technical Drawing1 page12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CSM9MM-25 provided by its distributors.

Cable Assembly 7.62m 26AWG 9 POS D-Sub to 9 POS D-Sub M-M
ECONOMY MOLDED D-SUB CABLE, DB9 MALE, MALE, 25FT
CABLE DB9M/M MOLDED 25 D-SUB CABLING
CABLE ASSY, DB9 PLUG-PLUG, 25';
Cable Assy, Db9 Plug-Plug, 25 ; Connector Type A:D Sub 9 Position Plug; Connector Type B:D Sub 9 Position Plug; Cable Length - Imperial:25Ft; Cable Length - Metric:7.6M; Jacket Color:Gray; Product Range:Csm9Mm Series Rohs Compliant: Yes |L-Com CSM9MM-25
L-com's CSM family of D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Custom lengths and pinouts are available with modest minimum requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSM9MM25