L-com CSM94-3M

Cable Assembly USB 3m IEEE 1394 to IEEE 1394 6 to 6 POS M-M 22-28AWG
$ 53.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CSM94-3M.

RS (Formerly Allied Electronics)

Technical Drawing1 page11 years ago
Datasheet3 pages21 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com CSM94-3M provided by its distributors.

Cable Assembly USB 3m IEEE 1394 to IEEE 1394 6 to 6 POS M-M 22-28AWG
Cable Assembly, 5 Conductor(s), 22, 28AWG, Communication Cable
CABLE ASSEMBLY, TYPE-1 X2, 6 COND IEEE 1394 FIREWIRE CBL, 3M, 22 AWG
CABLE ASSY, IEEE 1394 PLUG-PLUG, 9.8';
IEEE1394 Firewire CBL Type 1 Type 1 3m
电缆组件, IEEE 1394 公-公, 9.8';
CBL IEEE1394 6POS TO 6POS 9.84'
Cable Assy, Ieee 1394 Plug-Plug, 9.8 ; Connector Type A:Ieee 1394 Firewire 6 Position Plug; Connector Type B:Ieee 1394 Firewire 6 Position Plug; Cable Length - Imperial:9.8Ft; Cable Length - Metric:3M; Jacket Color:Gray Rohs Compliant: Yes |L-Com CSM94-3M
Highest quality firewire cables allow for transfer rates up to 400 Mbps and meet the IEEE-1394 specification. These cables allow for simple "plug & play" connections for devices such as printers, scanners, digital cameras and other firewire peripherals. They can also be used to link two computers together for file sharing. Twisted pair data lines help reduce crosstalk while 22 AWG power conductors enable maximum power transfer from host to peripheral. Quantity pricing available, please contact your L-com Sales Representative.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD